Add To Favorites
Product Overview
Digi-Key Part Number AH180N-WSG-7DICT-ND
Quantity Available 9.054
Can ship immediately
Manufacturer

Manufacturer Part Number

AH180N-WSG-7

Description MAGNETIC SWITCH OMNIPOLAR TSOT23
Expanded Description Digital Switch Omnipolar Switch Open Drain Hall Effect TSOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets AH180N
RoHS Information RoHS Cert of Compliance
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Omnipolar Switch
Technology Hall Effect
Polarization Either
Sensing Range ±5mT Trip, ±1mT Release
Test Condition 25°C
Voltage - Supply 2.5 V ~ 5.5 V
Current - Supply (Max) 16µA
Current - Output (Max) -
Output Type Open Drain
Features -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package TSOT-23-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AH180N-WSG-7DICT

18:48:25 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,51000 0,51
5 0,48600 2,43
10 0,42300 4,23
25 0,37120 9,28
50 0,30840 15,42
100 0,26270 26,27
500 0,22844 114,22
1.000 0,19989 199,89

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AH180N-WSG-7DITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,17393
  • Digi-Reel® ? : AH180N-WSG-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.054 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback