Add To Favorites
Product Overview
Digi-Key Part Number AH1751-WG-7-ADICT-ND
Quantity Available 3.085
Can ship immediately
Manufacturer

Manufacturer Part Number

AH1751-WG-7-A

Description MAGNETIC SWITCH LATCH SC59-3
Expanded Description Digital Switch Latch Open Collector Hall Effect SC-59-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets AH1751
RoHS Information RoHS Cert of Compliance
PCN Assembly/Origin Qualification of Copper Bond Wire 12/Feb/2014
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1104 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Latch
Technology Hall Effect
Polarization South Pole
Sensing Range 7mT Trip, -7mT Release
Test Condition 25°C
Voltage - Supply 3.5 V ~ 20 V
Current - Supply (Max) 6mA
Current - Output (Max) 100mA
Output Type Open Collector
Features Temperature Compensated
Operating Temperature -40°C ~ 125°C (TA)
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SC-59-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AH1751-WG-7-ADICT

12:28:41 3.30.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,46000 0,46
5 0,43600 2,18
10 0,38000 3,80
25 0,33400 8,35
50 0,27760 13,88
100 0,23650 23,65
500 0,20560 102,80
1.000 0,17991 179,91

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AH1751-WG-7-ADITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,15888
  • Digi-Reel® ? : AH1751-WG-7-ADIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.085 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback