Add To Favorites
Product Overview
Digi-Key Part Number 6A10DICT-ND
Quantity Available
Manufacturer

Manufacturer Part Number

6A10-T

Description DIODE GEN PURP 1KV 6A R6
Expanded Description Diode Standard 1000V (1kV) 6A Through Hole R-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 6A05 - 6A10
RoHS Information RoHS Cert of Compliance
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1506 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 1000V (1kV)
Current - Average Rectified (Io) 6A
Voltage - Forward (Vf) (Max) @ If 900mV @ 6A
Speed Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 10µA @ 1000V
Capacitance @ Vr, F -
Mounting Type Through Hole
Package / Case R6, Axial
Supplier Device Package R-6
Operating Temperature - Junction -65°C ~ 175°C
 
You May Also Be Interested In
  • TB300-06B - Eaton | 283-4029-ND DigiKey Electronics
  • TB300-06B
  • Eaton
  • CONN BARRIER STRIP 6CIRC 0.562"
  • Unit Price 6,57000
  • 283-4029-ND
Additional Resources
Standard Package ? 1
Other Names 6A10CT
6A10CT-ND
6A10DICT

22:55:27 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,42000 0,42
10 0,36300 3,63
100 0,27160 27,16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 6A10DITR-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 0,20718
Send Feedback