Add To Favorites
Product Overview
Digi-Key Part Number 1N5822DICT-ND
Quantity Available 2.866
Can ship immediately
Manufacturer

Manufacturer Part Number

1N5822-T

Description DIODE SCHOTTKY 40V 3A DO201AD
Expanded Description Diode Schottky 40V 3A Through Hole DO-201AD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets 1N5820-822
RoHS Information RoHS Cert of Compliance
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1507 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 40V
Current - Average Rectified (Io) 3A
Voltage - Forward (Vf) (Max) @ If 525mV @ 3A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 2mA @ 40V
Capacitance @ Vr, F -
Mounting Type Through Hole
Package / Case DO-201AD, Axial
Supplier Device Package DO-201AD
Operating Temperature - Junction -65°C ~ 150°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1N5822CT
1N5822CT-ND
1N5822DICT

13:12:20 2.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,57000 0,57
10 0,48600 4,86
100 0,36350 36,35
500 0,28560 142,80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1N5822DITR-ND
  • Minimum Quantity: 1.200
  • Quantity Available: 2.400 - Immediate
  • Unit Price: 0,21426
Send Feedback