Add To Favorites
Product Overview
Digi-Key Part Number 1N5404DICT-ND
Quantity Available 67.355
Can ship immediately

Factory Stock ?: 292.800
Manufacturer

Manufacturer Part Number

1N5404-T

Description DIODE GEN PURP 400V 3A DO201AD
Expanded Description Diode Standard 400V 3A Through Hole DO-201AD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets 1N5400-08
RoHS Information RoHS Cert of Compliance
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1506 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 400V
Current - Average Rectified (Io) 3A
Voltage - Forward (Vf) (Max) @ If 1V @ 3A
Speed Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 10µA @ 400V
Capacitance @ Vr, F 50pF @ 4V, 1MHz
Mounting Type Through Hole
Package / Case DO-201AD, Axial
Supplier Device Package DO-201AD
Operating Temperature - Junction -65°C ~ 150°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1N5404CT
1N5404CT-ND
1N5404DICT

12:05:13 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,36000 0,36
10 0,28700 2,87
100 0,19540 19,54
500 0,14656 73,28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1N5404DITR-ND
  • Minimum Quantity: 1.200
  • Quantity Available: 66.000 - Immediate
    292.800 - Factory Stock ?
  • Unit Price: 0,11859
Send Feedback