Add To Favorites
Product Overview
Digi-Key Part Number 1N4448HLPDICT-ND
Quantity Available 2.026
Can ship immediately
Manufacturer

Manufacturer Part Number

1N4448HLP-7

Description DIODE GEN PURP 80V 125MA 2DFN
Expanded Description Diode Standard 80V 125mA Surface Mount X1-DFN1006-2
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets 1N4448HLP
RoHS Information RoHS Cert of Compliance
PCN Design/Specification DFN1006-2,DFN1006-3 Part Marking Chg 27/Oct/2015
Catalog Page 1513 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 80V
Current - Average Rectified (Io) 125mA
Voltage - Forward (Vf) (Max) @ If 1V @ 100mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 4ns
Current - Reverse Leakage @ Vr 100nA @ 80V
Capacitance @ Vr, F 3pF @ 0.5V, 1MHz
Mounting Type Surface Mount
Package / Case 2-UFDFN
Supplier Device Package X1-DFN1006-2
Operating Temperature - Junction -65°C ~ 150°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1N4448HLP-CT
1N4448HLP-CT-ND
1N4448HLP-FCT
1N4448HLP-FCT-ND
1N4448HLPDICT

04:04:16 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,34000 0,34
10 0,27100 2,71
100 0,18470 18,47
500 0,13848 69,24
1.000 0,10385 103,85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1N4448HLPDITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,09243
  • Digi-Reel® ? : 1N4448HLPDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.026 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback