Add To Favorites
Product Overview
Digi-Key Part Number 10A07-TDICT-ND
Quantity Available 158.076
Can ship immediately

Factory Stock ?: 55.000
Manufacturer

Manufacturer Part Number

10A07-T

Description DIODE GEN PURP 1KV 10A R6
Expanded Description Diode Standard 1000V (1kV) 10A Through Hole R-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 10A01 - 10A07
RoHS Information RoHS Cert of Compliance
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1506 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 1000V (1kV)
Current - Average Rectified (Io) 10A
Voltage - Forward (Vf) (Max) @ If 1V @ 10A
Speed Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 10µA @ 1000V
Capacitance @ Vr, F 80pF @ 4V, 1MHz
Mounting Type Through Hole
Package / Case R6, Axial
Supplier Device Package R-6
Operating Temperature - Junction -65°C ~ 150°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 10A07-TDICT

08:47:01 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,76000 0,76
10 0,66700 6,67
100 0,51090 51,09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 10A07-TDITR-ND
  • Minimum Quantity: 500
  • Quantity Available: 158.000 - Immediate
    55.000 - Factory Stock ?
  • Unit Price: 0,39212
Send Feedback