Add To Favorites
Product Overview
Digi-Key Part Number 602-1185-ND
Quantity Available 25
Can ship immediately
Manufacturer

Manufacturer Part Number

XA-Z14-CS4PH-A

Description XBEE PRO DIGITAL EX RPSMA
Expanded Description RF Transceiver, ZigBee 2.4GHz DSSS Digital 250kbps
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Digi International

Series XBee-Pro®
Part Status Active
Function Transceiver, ZigBee
Modulation or Protocol DSSS
Frequency 2.4GHz
Applications General Purpose
Interface Digital
Sensitivity -102dBm
Power - Output 17dBm (50mW)
Data Rate (Max) 250kbps
Features -
Voltage - Supply 9 V ~ 30 V
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 602-1185
XAZ14CS4PHA

04:54:21 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 110,63000 110,63

Submit a request for quotation on quantities greater than those displayed.

Send Feedback