Add To Favorites
Product Overview
Digi-Key Part Number 350-2094-1-ND
Quantity Available 19.218
Can ship immediately
Manufacturer

Manufacturer Part Number

5988460207CF

Description LED RED/YLW CLEAR 0606 SMD
Expanded Description Red, Yellow 640nm Red, 590nm Yellow LED Indication - Discrete 2.2V Red, 2V Yellow 0606 (1616 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets LED SMD Selector Guide
Catalog Page 2796 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Dialight

Series 598
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Red, Yellow
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 50mcd Red, 135mcd Yellow
Lens Style/Size Rectangle with Flat Top, 1.10mm x 0.90mm
Voltage - Forward (Vf) (Typ) 2.2V Red, 2V Yellow
Current - Test 20mA Red, 20mA Yellow
Viewing Angle 140°
Mounting Type Surface Mount
Wavelength - Dominant 640nm Red, 590nm Yellow
Wavelength - Peak -
Features -
Package / Case 0606 (1616 Metric)
Size / Dimension 1.60mm L x 1.60mm W
Height (Max) 0.70mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 350-2094-1

07:46:07 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,53000 0,53
10 0,38600 3,86
25 0,31520 7,88
100 0,25210 25,21
250 0,21264 53,16
500 0,18114 90,57
1.000 0,14177 141,77

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 350-2094-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,11824
  • Digi-Reel® ? : 350-2094-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 19.218 - Immediate
  • Unit Price: Digi-Reel®
  • Cut Strip : 5988460202CF-ND
  • Minimum Quantity: 20  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,49550
Send Feedback