Add To Favorites
Product Overview
Digi-Key Part Number 350-1571-1-ND
Quantity Available 189
Can ship immediately
Manufacturer

Manufacturer Part Number

5977701107F

Description LED GREEN/RED CLEAR 4SMD
Expanded Description Green, Red 565nm Green, 620nm Red LED Indication - Discrete 2V Green, 2V Red 4-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 597-77x1-1xx
597-77x1 Drawing
Catalog Page 2795 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Dialight

Series microLED®
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Green, Red
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 12mcd Green, 4mcd Red
Lens Style/Size Rectangle with Flat Top, 1.65mm x 1.27mm
Voltage - Forward (Vf) (Typ) 2V Green, 2V Red
Current - Test 20mA Green, 20mA Red
Viewing Angle 170°
Mounting Type Surface Mount
Wavelength - Dominant 565nm Green, 620nm Red
Wavelength - Peak 565nm Green, 630nm Red
Features -
Package / Case 4-SMD, No Lead
Supplier Device Package 4-SMD
Size / Dimension 3.00mm L x 2.54mm W
Height (Max) 1.02mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 350-1571-1

00:08:05 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,54000 1,54
10 1,25000 12,50
25 0,96120 24,03
100 0,86530 86,53
250 0,76912 192,28
500 0,65374 326,87
1.000 0,53838 538,38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Strip : 350-2895-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.025 - Immediate
  • Unit Price: 1,57000
  • Tape & Reel (TR) ? : 350-1571-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,46538
  • Digi-Reel® ? : 350-1571-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 189 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback