Add To Favorites
Product Overview
Digi-Key Part Number 350-3776-1-ND
Quantity Available 2.807
Can ship immediately
Manufacturer

Manufacturer Part Number

5975312407NF

Description LED GREEN CLEAR 0603 SMD
Expanded Description Green 567nm LED Indication - Discrete 2.1V 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 5975312407,2NF Drawing
Product Attributes Select All
Categories
Manufacturer

Dialight

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Green
Lens Color -
Lens Transparency Clear
Millicandela Rating 9.8mcd
Lens Style/Size Rectangle with Flat Top, 1.10mm x 0.80mm
Voltage - Forward (Vf) (Typ) 2.1V
Current - Test 20mA
Viewing Angle 152°
Mounting Type Surface Mount
Wavelength - Dominant 567nm
Wavelength - Peak 560nm
Features -
Package / Case 0603 (1608 Metric)
Supplier Device Package 2-SMD
Size / Dimension 1.60mm L x 0.80mm W
Height (Max) 0.70mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 350-3776-1

18:42:34 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,73000 0,73
10 0,56500 5,65
25 0,46800 11,70
100 0,40350 40,35
250 0,35500 88,75
500 0,30660 153,30
1.000 0,24205 242,05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Strip : 350-3775-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.880 - Immediate
  • Unit Price: 0,74000
  • Tape & Reel (TR) ? : 350-3776-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,20556
  • Digi-Reel® ? : 350-3776-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.807 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback