Add To Favorites
Product Overview
Digi-Key Part Number 350-1570-1-ND
Quantity Available 5.194
Can ship immediately
Manufacturer

Manufacturer Part Number

5973401107F

Description LED YELLOW CLEAR 4SMD
Expanded Description Yellow 585nm LED Indication - Discrete 2.1V 4-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 597-3xx1-1xx
597-3xx1-10xF Drawing
Catalog Page 2795 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Dialight

Series 597
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Yellow
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 8mcd
Lens Style/Size Square with Flat Top, 1.70mm
Voltage - Forward (Vf) (Typ) 2.1V
Current - Test 20mA
Viewing Angle 160°
Mounting Type Surface Mount
Wavelength - Dominant 585nm
Wavelength - Peak 585nm
Features -
Package / Case 4-SMD, No Lead
Supplier Device Package 1210
Size / Dimension 3.05mm L x 2.62mm W
Height (Max) 1.21mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 350-1570-1

17:54:15 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,09000 1,09
10 0,89000 8,90
25 0,68440 17,11
100 0,61610 61,61
250 0,54764 136,91
500 0,46546 232,73
1.000 0,38332 383,32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 350-1570-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,33135
  • Digi-Reel® ? : 350-1570-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.194 - Immediate
  • Unit Price: Digi-Reel®
  • Cut Strip : 5973401102F-ND
  • Minimum Quantity: 1.740  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,39357
Send Feedback