Add To Favorites
Product Overview
Digi-Key Part Number 350-3772-1-ND
Quantity Available 27.667
Can ship immediately
Manufacturer

Manufacturer Part Number

5973311407NF

Description LED 1206 GRN 560NM WATER CLR SMD
Expanded Description Green 567nm LED Indication - Discrete 2.1V 2-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Dialight

Series 597
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Green
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 30mcd
Lens Style/Size Round with Flat Top
Voltage - Forward (Vf) (Typ) 2.1V
Current - Test 20mA
Viewing Angle 70°
Mounting Type Surface Mount
Wavelength - Dominant 567nm
Wavelength - Peak 560nm
Features -
Package / Case 2-SMD, No Lead
Supplier Device Package 1206
Size / Dimension 3.00mm L x 1.50mm W
Height (Max) 1.90mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 350-3772-1

17:35:18 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,77000 0,77
10 0,60200 6,02
25 0,49880 12,47
100 0,43010 43,01
250 0,37844 94,61
500 0,32686 163,43
1.000 0,25804 258,04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 350-3772-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 25.000 - Immediate
  • Unit Price: 0,21914
  • Digi-Reel® ? : 350-3772-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 27.667 - Immediate
  • Unit Price: Digi-Reel®
  • Cut Strip : 350-3771-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.351 - Immediate
  • Unit Price: 0,77000
Send Feedback