Add To Favorites
Product Overview
Digi-Key Part Number 350-1574-1-ND
Quantity Available 33.517
Can ship immediately
Manufacturer

Manufacturer Part Number

5973301207F

Description LED GREEN 570NM 2SMD 2PLCC
Expanded Description Green 570nm LED Indication - Discrete 2V 2-SMD, J-Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Dialight

Series microLED®
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Green
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 19.6mcd
Lens Style/Size Round with Flat Top, 3.39mm
Voltage - Forward (Vf) (Typ) 2V
Current - Test 10mA
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 570nm
Wavelength - Peak 572nm
Features -
Package / Case 2-SMD, J-Lead
Supplier Device Package 2-PLCC
Size / Dimension 3.10mm L x 2.95mm W
Height (Max) 2.00mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 350-1574-1

11:59:28 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,95000 0,95
10 0,73800 7,38
25 0,61160 15,29
100 0,52740 52,74
250 0,46408 116,02
500 0,40080 200,40
1.000 0,31642 316,42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 350-1574-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 30.000 - Immediate
  • Unit Price: 0,26872
  • Digi-Reel® ? : 350-1574-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 33.592 - Immediate
  • Unit Price: Digi-Reel®
  • Cut Strip : 350-2884-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.311 - Immediate
  • Unit Price: 0,96000
Send Feedback