Add To Favorites
Product Overview
Digi-Key Part Number 350-1569-1-ND
Quantity Available 16.852
Can ship immediately
Manufacturer

Manufacturer Part Number

5973301107F

Description LED GREEN 565NM 4SMD 1210
Expanded Description Green 565nm LED Indication - Discrete 2V 4-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 597-3xx1-1xx
Catalog Page 2795 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Dialight

Series 597
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Green
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 12mcd
Lens Style/Size Square with Flat Top, 1.70mm
Voltage - Forward (Vf) (Typ) 2V
Current - Test 20mA
Viewing Angle 170°
Mounting Type Surface Mount
Wavelength - Dominant 565nm
Wavelength - Peak 565nm
Features -
Package / Case 4-SMD, No Lead
Supplier Device Package 1210
Size / Dimension 3.05mm L x 2.62mm W
Height (Max) 1.02mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 350-1569-1

12:52:03 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,31000 1,31
10 1,06300 10,63
25 0,81760 20,44
100 0,73560 73,56
250 0,65384 163,46
500 0,55578 277,89
1.000 0,45770 457,70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 350-1569-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,39564
  • Digi-Reel® ? : 350-1569-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 16.852 - Immediate
  • Unit Price: Digi-Reel®
  • Cut Strip : 350-2883-ND
  • Minimum Quantity: 1
  • Quantity Available: 729 - Immediate
  • Unit Price: 1,31000
Send Feedback