Add To Favorites
Product Overview
Digi-Key Part Number 350-2949-1-ND
Quantity Available 507
Can ship immediately
Manufacturer

Manufacturer Part Number

5973222407F

Description LED YELLOW CLEAR 0805 SMD
Expanded Description Yellow LED Indication - Discrete 1.9V 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 597-(3zzz,5x11,5202)-40x
LED SMD Selector Guide
Product Attributes Select All
Categories
Manufacturer

Dialight

Series microLED®
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Yellow
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 65mcd
Lens Style/Size Rectangle with Flat Top, 1.20mm x 1.25mm
Voltage - Forward (Vf) (Typ) 1.9V
Current - Test 20mA
Viewing Angle 156°
Mounting Type Surface Mount
Wavelength - Dominant -
Wavelength - Peak 594nm
Features -
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 2.00mm L x 1.25mm W
Height (Max) 0.80mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 350-2949-1

00:26:44 3.30.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,53000 1,53
10 1,23900 12,39
25 0,95360 23,84
100 0,85820 85,82
250 0,76284 190,71
500 0,64840 324,20
1.000 0,53398 533,98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 350-2949-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,46158
  • Digi-Reel® ? : 350-2949-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 507 - Immediate
  • Unit Price: Digi-Reel®
  • Cut Strip : 350-3641-ND
  • Minimum Quantity: 1
  • Quantity Available: 40 - Immediate
  • Unit Price: 1,54000
Send Feedback