Add To Favorites
Product Overview
Digi-Key Part Number 350-1575-1-ND
Quantity Available 2.291
Can ship immediately
Manufacturer

Manufacturer Part Number

5973121207F

Description LED RED CLEAR 2PLCC SMD
Expanded Description Red 645nm LED Indication - Discrete 1.75V 2-PLCC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Dialight

Series 597
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Red
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 35.5mcd
Lens Style/Size Round with Flat Top, 2.39mm
Voltage - Forward (Vf) (Typ) 1.75V
Current - Test 10mA
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 645nm
Wavelength - Peak 660nm
Features -
Package / Case 2-PLCC
Supplier Device Package 2-PLCC
Size / Dimension 3.20mm L x 2.80mm W
Height (Max) 2.11mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 350-1575-1

18:36:58 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,86000 0,86
10 0,67100 6,71
25 0,55640 13,91
100 0,47940 47,94
250 0,42188 105,47
500 0,36436 182,18
1.000 0,28765 287,65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 350-1575-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,24429
  • Digi-Reel® ? : 350-1575-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.291 - Immediate
  • Unit Price: Digi-Reel®
  • Cut Strip : 350-2882-ND
  • Minimum Quantity: 1.900  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,35965
Send Feedback