Add To Favorites
Product Overview
Digi-Key Part Number 603-1256-1-ND
Quantity Available 52
Can ship immediately
Manufacturer

Manufacturer Part Number

FL75L07A

Description LINE FILTER 75VAC 7A SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets FL75L07(A.B)
Product Training Modules EMI Filter Products
Featured Product DC/DC Converters – Delta Product Groups
Product Attributes Select All
Categories
Manufacturer

Delta Electronics

Series Delphi
Part Status Active
Filter Type DC
Configuration Two Stage
Voltage - Rated DC -
Voltage - Rated AC 75V
Voltage - Rated AC (Phase to Ground/Neutral) -
Voltage - Rated AC (Phase to Phase) -
Current 7A
Frequency - Operating -
Applications General Purpose
Approvals cUL, UL, VDE
Operating Temperature -40°C ~ 115°C
Mounting Type Surface Mount
Termination Style SMD (SMT) Tab
Inductance -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 603-1256-1

13:52:22 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 15,16000 15,16
10 14,08200 140,82
25 11,91520 297,88
50 11,55400 577,70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 603-1256-2-ND
  • Minimum Quantity: 100
  • Quantity Available: 0
  • Unit Price: 10,19350
  • Digi-Reel® ? : 603-1256-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 52 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback