Add To Favorites
Product Overview
Digi-Key Part Number 1274-1099-ND
Quantity Available 1.352
Can ship immediately
Manufacturer

Manufacturer Part Number

S34ML08G201TFI000

Description IC FLASH 8GBIT 25NS 48TSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Cypress Semiconductor Corp

Series ML-2
Packaging ? Tray ?
Part Status Active
Format - Memory FLASH
Memory Type FLASH - NAND
Memory Size 8G (1G x 8)
Speed 25ns
Interface Parallel
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 48-TFSOP (0.724", 18.40mm Width)
Supplier Device Package 48-TSOP I
 
You May Also Be Interested In
Additional Resources
Standard Package ? 96
Other Names 1274-1099

00:52:46 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,30000 9,30
10 8,61100 86,11
25 8,41640 210,41
96 8,37000 803,52
192 7,36859 1.414,77
288 7,00403 2.017,16
576 6,93215 3.992,92
1.056 6,70109 7.076,35

Submit a request for quotation on quantities greater than those displayed.

Send Feedback