Add To Favorites
Product Overview
Digi-Key Part Number 1274-1135-ND
Quantity Available 1.498
Can ship immediately
Manufacturer

Manufacturer Part Number

S25FL132K0XNFI011

Description IC FLASH 32MBIT 108MHZ 8WSON
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Cypress Semiconductor Corp

Series FL1-K
Packaging ? Tube ?
Part Status Active
Format - Memory FLASH
Memory Type FLASH - NOR
Memory Size 32M (4M x 8)
Speed 108MHz
Interface SPI Serial
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-WDFN Exposed Pad
Supplier Device Package 8-WSON (5x6)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 99
Other Names 1274-1135

23:54:55 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,73000 0,73
10 0,66200 6,62
25 0,65400 16,35
99 0,65030 64,38
198 0,58152 115,14
297 0,57646 171,21
594 0,56806 337,43
1.089 0,54756 596,29
5.049 0,49886 2.518,73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tray ? : S25FL132K0XNFI010-ND
  • Minimum Quantity: 980  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,55933
Send Feedback