Add To Favorites
Product Overview
Digi-Key Part Number 1274-1125-1-ND
Quantity Available 7.846
Can ship immediately
Manufacturer

Manufacturer Part Number

S25FL116K0XNFI013

Description IC FLASH 16MBIT 108MHZ 8WSON
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Cypress Semiconductor Corp

Series FL1-K
Packaging ? Cut Tape (CT) ?
Part Status Active
Format - Memory FLASH
Memory Type FLASH - NOR
Memory Size 16M (2M x 8)
Speed 108MHz
Interface SPI Serial
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-WDFN Exposed Pad
Supplier Device Package 8-WSON (5x6)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1274-1125-1

04:58:54 2.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,61000 0,61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1274-1125-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,38256
  • Digi-Reel® ? : 1274-1125-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.846 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 1274-1131-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.148 - Immediate
  • Unit Price: 0,53000
  • Tray ? : S25FL116K0XNFI010-ND
  • Minimum Quantity: 1.470  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,39947
Send Feedback