Add To Favorites
Product Overview
Digi-Key Part Number 1274-1123-1-ND
Quantity Available 8.861
Can ship immediately
Manufacturer

Manufacturer Part Number

S25FL116K0XMFI013

Description IC FLASH 16MBIT 108MHZ 8SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Cypress Semiconductor Corp

Series FL1-K
Packaging ? Cut Tape (CT) ?
Part Status Active
Memory Format FLASH
Memory Type Non-Volatile
Memory Size 16Mb (2M x 8)
Speed 108MHz
Interface SPI Serial
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-SOIC (0.209", 5.30mm Width)
Supplier Device Package 8-SO
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1274-1123-1

02:50:06 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,59000 0,59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1274-1123-2-ND
  • Minimum Quantity: 2.100
  • Quantity Available: 8.400 - Immediate
  • Unit Price: 0,39251
  • Digi-Reel® ? : 1274-1123-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.861 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 1274-1105-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: 0,52000
  • Tray ? : 428-3756-ND
  • Minimum Quantity: 1
  • Quantity Available: 83 - Immediate
  • Unit Price: 0,52000
Send Feedback