Add To Favorites
Product Overview
Digi-Key Part Number 1274-1067-1-ND
Quantity Available 1.532
Can ship immediately
Manufacturer

Manufacturer Part Number

S25FL064P0XMFI003

Description IC FLASH 64MBIT 104MHZ 16SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Cypress Semiconductor Corp

Series FL-P
Packaging ? Cut Tape (CT) ?
Part Status Active
Format - Memory FLASH
Memory Type FLASH - NOR
Memory Size 64M (8M x 8)
Speed 104MHz
Interface SPI Serial
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package 16-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1274-1067-1

19:27:43 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,35000 2,35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1274-1067-2-ND
  • Minimum Quantity: 1.450
  • Quantity Available: 1.450 - Immediate
  • Unit Price: 1,53571
  • Digi-Reel® ? : 1274-1067-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.532 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : S25FL064P0XMFI001-ND
  • Minimum Quantity: 1
  • Quantity Available: 559 - Immediate
  • Unit Price: 2,17000
  • Tray ? : S25FL064P0XMFI000-ND
  • Minimum Quantity: 1
  • Quantity Available: 155 - Immediate
  • Unit Price: 2,17000
Send Feedback