Add To Favorites
Product Overview
Digi-Key Part Number 1274-1170-1-ND
Quantity Available 1.112
Can ship immediately
Manufacturer

Manufacturer Part Number

S25FL032P0XMFI013

Description IC FLASH 32MBIT 104MHZ 8SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Cypress Semiconductor Corp

Series FL-P
Packaging ? Cut Tape (CT) ?
Part Status Active
Format - Memory FLASH
Memory Type FLASH - NOR
Memory Size 32M (4M x 8)
Speed 104MHz
Interface SPI Serial
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-SOIC (0.209", 5.30mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1274-1170-1

10:56:37 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,71000 2,71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : S25FL032P0XMFI011-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.148 - Immediate
  • Unit Price: 2,46000
  • Tray ? : 1274-1177-ND
  • Minimum Quantity: 1
  • Quantity Available: 543 - Immediate
  • Unit Price: 2,46000
  • Tape & Reel (TR) ? : 1274-1170-2-ND
  • Minimum Quantity: 2.100
  • Quantity Available: 0
  • Unit Price: 1,71130
  • Digi-Reel® ? : 1274-1170-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.112 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback