Add To Favorites
Product Overview
Digi-Key Part Number 428-3193-ND
Quantity Available 618
Can ship immediately
Manufacturer

Manufacturer Part Number

FM24CL64B-GA

Description IC FRAM 64KBIT 1MHZ 8SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Cypress Semiconductor Corp

Series F-RAM™
Packaging ? Tube ?
Part Status Active
Format - Memory RAM
Memory Type FRAM (Ferroelectric RAM)
Memory Size 64K (8K x 8)
Speed 1MHz
Interface I²C, 2-Wire Serial
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -40°C ~ 125°C (TA)
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 194
Other Names 428-3193
FM24CL64BGA

16:41:45 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,47000 3,47
10 3,14900 31,49
25 3,08000 77,00
50 3,06320 153,16
194 2,74716 532,95
388 2,73693 1.061,93
582 2,63613 1.534,23
1.164 2,50629 2.917,32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FM24CL64B-GATRRA-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,48066
Send Feedback