Add To Favorites
Product Overview
Digi-Key Part Number 428-1864-ND
Quantity Available 663
Can ship immediately
Manufacturer

Manufacturer Part Number

CY7C68001-56PVXC

Description IC USB INTERFACE SX2 56-SSOP
Expanded Description USB Controller USB 2.0 Parallel Interface 56-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets CY7C68001
PCN Design/Specification Copper Palladium Wire Update 16/Dec/2014
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 720 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Cypress Semiconductor Corp

Series EZ-USB SX2™
Packaging ? Tube ?
Part Status Active
Protocol USB
Function Controller
Interface Parallel
Standards USB 2.0
Voltage - Supply 3 V ~ 3.6 V
Current - Supply 200mA
Operating Temperature 0°C ~ 70°C
Package / Case 56-BSSOP (0.295", 7.50mm Width)
Supplier Device Package 56-SSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 520
Other Names 428-1864
CY7C68001-56PVXC-ND
CY7C6800156PVXC

03:58:08 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 12,16000 12,16
10 11,05800 110,58
25 10,22800 255,70
100 9,39890 939,89
250 8,56964 2.142,41
520 8,01673 4.168,70
1.040 7,37170 7.666,57

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CY7C68001-56PVXCT-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 7,37171
Send Feedback