Add To Favorites
Product Overview
Digi-Key Part Number 428-3152-1-ND
Quantity Available
Manufacturer

Manufacturer Part Number

CY7C65642-48AXCT

Description IC CONTROLLER USB 48TQFP
Expanded Description USB Hub Controller USB 2.0 USB Interface 48-TQFP (7x7)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets CY7C65642
Reference Design Library CY4607: 4 Port USB 2.0 Hub, USB 2.0 FS/HS
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Cypress Semiconductor Corp

Series HX2VL TetraHub™
Packaging ? Cut Tape (CT) ?
Part Status Active
Protocol USB
Function Hub Controller
Interface USB
Standards USB 2.0
Voltage - Supply 3.15 V ~ 5.25 V
Current - Supply -
Operating Temperature 0°C ~ 70°C
Package / Case 48-LQFP
Supplier Device Package 48-TQFP (7x7)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 428-3152-1

12:16:50 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,92000 3,92
10 3,50000 35,00
25 3,15040 78,76
100 2,87030 287,03
250 2,59028 647,57
500 2,32424 1.162,12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tray ? : CY7C65642-48AXC-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.426 - Immediate
  • Unit Price: 3,80000
  • Tape & Reel (TR) ? : 428-3152-2-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 0
  • Unit Price: 1,90311
  • Digi-Reel® ? : 428-3152-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback