Add To Favorites
Product Overview
Digi-Key Part Number 428-3154-1-ND
Quantity Available
Manufacturer

Manufacturer Part Number

CY7C65634-28LTXCT

Description IC CONTROLLER USB 28QFN
Expanded Description USB Hub Controller USB 2.0 USB Interface 28-QFN (5x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets CY7C65632/34
PCN Design/Specification Two Port HX2VL 25/Aug/2014
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Cypress Semiconductor Corp

Series HX2VL™
Packaging ? Cut Tape (CT) ?
Part Status Active
Protocol USB
Function Hub Controller
Interface USB
Standards USB 2.0
Voltage - Supply 3.15 V ~ 5.25 V
Current - Supply -
Operating Temperature 0°C ~ 70°C
Package / Case 28-WFQFN Exposed Pad
Supplier Device Package 28-QFN (5x5)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 428-3154-1

02:13:41 3.30.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,78000 2,78
10 2,48000 24,80
25 2,23160 55,79
100 2,03310 203,31
250 1,83476 458,69
500 1,64634 823,17
1.000 1,38847 1.388,47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 428-3154-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 1,28063
  • Digi-Reel® ? : 428-3154-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback