Add To Favorites
Product Overview
Digi-Key Part Number 428-3405-ND
Quantity Available 633
Can ship immediately
Manufacturer

Manufacturer Part Number

CY7C65630-56LTXA

Description IC USB HUB CTRLR 4PORT 56VQFN
Expanded Description USB Hub Controller USB 2.0 USB Interface 56-QFN-EP (8x8)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets CY7C65620/30
PCN Assembly/Origin Transfer Assembly Site 13/Mar/2014
56-Lead QFN 21/Jul/2016
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Cypress Semiconductor Corp

Series EZ-USB HX2LP™
Packaging ? Tray ?
Part Status Active
Protocol USB
Function Hub Controller
Interface USB
Standards USB 2.0
Voltage - Supply 3.15 V ~ 3.45 V
Current - Supply -
Operating Temperature -40°C ~ 85°C
Package / Case 56-VFQFN Exposed Pad
Supplier Device Package 56-QFN-EP (8x8)
 
Additional Resources
Standard Package ? 260
Other Names 428-3405
CY7C65630-56LFXA
CY7C65630-56LFXA-ND
CY7C6563056LFXA

05:07:58 2.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 13,58000 13,58
10 12,35200 123,52
25 11,42520 285,63
100 10,49880 1.049,88
260 9,57246 2.488,84
520 8,95487 4.656,53
1.040 8,23436 8.563,73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CY7C65630-56LTXAT-ND
  • Minimum Quantity: 2.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 8,23435
Send Feedback