Add To Favorites
Product Overview
Digi-Key Part Number 428-3241-ND
Quantity Available 482
Can ship immediately
Manufacturer

Manufacturer Part Number

CY7C1051DV33-10ZSXI

Description IC SRAM 8MBIT 10NS 44TSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Cypress Semiconductor Corp

Series -
Packaging ? Tray ?
Part Status Active
Format - Memory RAM
Memory Type SRAM - Asynchronous
Memory Size 8M (512K x 16)
Speed 10ns
Interface Parallel
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 44-TSOP (0.400", 10.16mm Width)
Supplier Device Package 44-TSOP II
 
You May Also Be Interested In
  • EPCS4SI8N - Altera | 544-1379-5-ND DigiKey Electronics
  • EPCS4SI8N
  • Altera
  • IC CONFIG DEVICE 4MBIT 8SOIC
  • Unit Price 13,96000
  • 544-1379-5-ND
Additional Resources
Standard Package ? 135
Other Names 428-3241
CY7C1051DV33-10ZSXI-ND
CY7C1051DV3310ZSXI

21:14:29 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 13,33000 13,33
10 12,34600 123,46
25 12,17400 304,35
50 12,02480 601,24
135 10,53844 1.422,69
270 10,08289 2.722,38
540 10,01567 5.408,46

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 428-3961-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 9,34347
  • Cut Tape (CT) ? : 428-3961-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: 14,67000
  • Digi-Reel® ? : 428-3961-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback