Add To Favorites
Product Overview
Digi-Key Part Number 428-3284-ND
Quantity Available 129
Can ship immediately
Manufacturer

Manufacturer Part Number

CY7C1041CV33-8ZSXI

Description IC SRAM 4MBIT 8NS 44TSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Cypress Semiconductor Corp

Series -
Packaging ? Tray ?
Part Status Active
Memory Format SRAM
Memory Type Volatile
Memory Size 4Mb (256K x 16)
Speed 8ns
Interface Parallel
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 44-TSOP (0.400", 10.16mm Width)
Supplier Device Package 44-TSOP II
 
You May Also Be Interested In
Additional Resources
Standard Package ? 135
Other Names 428-3284
CY7C1041CV33-8ZSXI-ND
CY7C1041CV338ZSXI

17:16:20 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,31000 8,31
10 7,64800 76,48
25 7,48920 187,23
50 7,46260 373,13
135 6,69481 903,80
270 6,49181 1.752,79

Submit a request for quotation on quantities greater than those displayed.

Send Feedback