Add To Favorites
Product Overview
Digi-Key Part Number 725-1079-ND
Quantity Available 92
Can ship immediately
Manufacturer

Manufacturer Part Number

DBT72410P

Description RELAY REED SPST-NC 2A 24V
Expanded Description Reed Relay SPST-NC (1 Form B) Chassis Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets D Series
Mfg Application Notes Reed Relay Appl Notes
Featured Product D Series Reed Relays
3D Model DBT72410P.stp
Product Attributes Select All
Categories
Manufacturer

Cynergy 3

Series D
Packaging ? Tray ?
Part Status Active
Relay Type Reed
Coil Type Non Latching
Coil Current 25.9mA
Coil Voltage 24VDC
Contact Form SPST-NC (1 Form B)
Contact Rating (Current) 2A
Switching Voltage 7000VAC, 7000VDC - Max
Turn On Voltage (Max) 20 VDC
Turn Off Voltage (Min) 4 VDC
Operate Time 2ms
Release Time 3ms
Features -
Mounting Type Chassis Mount
Termination Style Solder Turret
Contact Material Tungsten (W)
Coil Power -
Coil Resistance 925 Ohms
Operating Temperature -20°C ~ 70°C
 
Additional Resources
Standard Package ? 20
Other Names 725-1079
DBT72410P-ND

03:49:47 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 50,63000 50,63
10 48,21800 482,18
50 46,02000 2.301,00
100 44,66870 4.466,87

Submit a request for quotation on quantities greater than those displayed.

Send Feedback