Add To Favorites
Product Overview
Digi-Key Part Number 102-1278-ND
Quantity Available 119
Can ship immediately
Manufacturer

Manufacturer Part Number

VSUU-120-D524A

Description AC/DC CONVERTER 5V 24V 120W
Expanded Description Open Frame AC DC Converter 2 Output 5V 24V 15A, 3.5A 90 ~ 260 VAC Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series VSUU-120-D
Part Status Active
Type Open Frame
Number of Outputs 2
Voltage - Input 90 ~ 260 VAC
Voltage - Output 1 5V
Voltage - Output 2 24V
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 15A, 3.5A
Power (Watts) 120W
Applications ITE (Commercial)
Voltage - Isolation 4.242kV (4242V)
Efficiency 80%
Operating Temperature 0°C ~ 70°C (With Derating)
Features DC Input Capable, PFC, Universal Input
Mounting Type Chassis Mount
Size / Dimension 5.00" L x 3.00" W x 1.28" H (127.0mm x 76.2mm x 32.5mm)
Minimum Load Required No
Approvals CE, cURus
 
Associated Product
  • VSUU-TCK - CUI Inc. | 102-1687-ND DigiKey Electronics
  • VSUU-TCK
  • CUI Inc.
  • COVER TOP FOR VSUU-120 SERIES
  • Unit Price 4,04000
  • 102-1687-ND
You May Also Be Interested In
  • VSUU-TCK - CUI Inc. | 102-1687-ND DigiKey Electronics
  • VSUU-TCK
  • CUI Inc.
  • COVER TOP FOR VSUU-120 SERIES
  • Unit Price 4,04000
  • 102-1687-ND
Additional Resources
Standard Package ? 30
Other Names 102-1278
653-20203R
VSUU120D524A

17:37:57 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 97,12000 97,12
5 94,13600 470,68
10 91,14800 911,48
25 88,15960 2.203,99

Submit a request for quotation on quantities greater than those displayed.

Send Feedback