Add To Favorites
Product Overview
Digi-Key Part Number 102-2666-ND
Quantity Available 385
Can ship immediately
Manufacturer

Manufacturer Part Number

VSK-S5-12UA-T

Description AC/DC CONVERTER 12V 5W
Expanded Description Enclosed AC DC Converter 1 Output 12V 420mA 85 ~ 264 VAC Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series VSK-S5-T
Part Status Active
Type Enclosed
Number of Outputs 1
Voltage - Input 85 ~ 264 VAC
Voltage - Output 1 12V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 420mA
Power (Watts) 5W
Applications ITE (Commercial)
Voltage - Isolation 4kV (4000V)
Efficiency 76%
Operating Temperature -25°C ~ 70°C
Features Universal Input
Mounting Type Chassis Mount
Size / Dimension 2.99" L x 1.24" W x 0.94" H (76.0mm x 31.5mm x 23.4mm)
Minimum Load Required -
Approvals CE, cURus
 
You May Also Be Interested In
  • A000073 - Arduino | 1050-1041-ND DigiKey Electronics
  • A000073
  • Arduino
  • ARDUINO UNO SMD REV3
  • Unit Price 20,77000
  • 1050-1041-ND
Additional Resources
Standard Package ? 48
Other Names 102-2666
VSKS512UAT

09:52:45 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 24,71000 24,71
5 23,98800 119,94
10 23,26000 232,60
25 22,53320 563,33
50 21,80640 1.090,32
100 21,07950 2.107,95

Submit a request for quotation on quantities greater than those displayed.

Send Feedback