Add To Favorites
Product Overview
Digi-Key Part Number 102-2411-ND
Quantity Available
Manufacturer

Manufacturer Part Number

VSK-S25-5U

Description CONV AC/DC 25W 5V 4.1A PCB
Expanded Description Enclosed AC DC Converter 1 Output 5V 4.1A 85 ~ 264 VAC Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series VSK-S25
Part Status Active
Type Enclosed
Number of Outputs 1
Voltage - Input 85 ~ 264 VAC
Voltage - Output 1 5V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 4.1A
Power (Watts) 25W
Applications ITE (Commercial)
Features OCP, OTP, OVP, SCP
Operating Temperature -25°C ~ 70°C
Efficiency 74%
Mounting Type Through Hole
Size / Dimension 2.75" L x 1.89" W x 0.94" H (70.0mm x 48.0mm x 24.0mm)
Line Regulation ±0.5%
Load Regulation ±1%
Approvals CE, cULus, EN, IEC
Weight 0.265 lb (120.2g)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 20
Other Names 102-2411
656-91076R
VSK-S25-5U-ND
VSKS255U

22:37:24 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 28,89000 28,89
5 28,03600 140,18
10 27,18700 271,87
25 26,33760 658,44
50 25,48800 1.274,40
100 24,63840 2.463,84

Submit a request for quotation on quantities greater than those displayed.

Send Feedback