Add To Favorites
Product Overview
Digi-Key Part Number 102-2600-ND
Quantity Available 334
Can ship immediately
Manufacturer

Manufacturer Part Number

VSK-S25-12U-T

Description AC/DC CONVERTER 12V 25W
Expanded Description Enclosed AC DC Converter 1 Output 12V 2.1A 85 ~ 264 VAC Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series VSK-S25-T
Part Status Active
Type Enclosed
Number of Outputs 1
Voltage - Input 85 ~ 264 VAC
Voltage - Output 1 12V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 2.1A
Power (Watts) 25W
Applications ITE (Commercial)
Voltage - Isolation 3kV (3000V)
Efficiency 82%
Operating Temperature -40°C ~ 70°C
Features Universal Input
Mounting Type Chassis Mount
Size / Dimension 3.78" L x 2.17" W x 1.26" H (96.1mm x 54.0mm x 32.0mm)
Minimum Load Required -
Approvals CE, cURus
 
You May Also Be Interested In
Additional Resources
Standard Package ? 24
Other Names 102-2600
VSKS2512UT

21:15:46 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 39,15000 39,15
5 37,95600 189,78
10 36,77100 367,71
25 35,58440 889,61
50 34,39820 1.719,91

Submit a request for quotation on quantities greater than those displayed.

Send Feedback