Add To Favorites
Product Overview
Digi-Key Part Number 102-2407-ND
Quantity Available 277
Can ship immediately
Manufacturer

Manufacturer Part Number

VSK-S20-5U

Description CONV AC/DC 20W 5V 3.5A PCB
Expanded Description Enclosed AC DC Converter 1 Output 5V 3.5A 85 ~ 264 VAC Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series VSK-S20
Part Status Active
Number of Outputs 1
Voltage - Input 85 ~ 264 VAC
Voltage - Output 1 5V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 3.5A
Power (Watts) 20W
Power Supply Type Enclosed
Applications ITE (Commercial)
Features OCP, OTP, OVP, SCP
Operating Temperature -25°C ~ 70°C
Efficiency 75%
Mounting Type Through Hole
Size / Dimension 2.75" L x 1.89" W x 0.94" H (70.0mm x 48.0mm x 24.0mm)
Line Regulation ±0.5%
Load Regulation ±1%
Approvals CE, cULus, EN
Weight 0.265 lb (120.2g)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 20
Other Names 102-2407
656-91073R
VSK-S20-5U-ND
VSKS205U

08:55:30 2.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 27,68000 27,68
5 26,86600 134,33
10 26,05100 260,51
25 25,23720 630,93
50 24,42300 1.221,15
100 23,60890 2.360,89

Submit a request for quotation on quantities greater than those displayed.

Send Feedback