Add To Favorites
Product Overview
Digi-Key Part Number 102-2612-ND
Quantity Available 262
Can ship immediately
Manufacturer

Manufacturer Part Number

VSK-S20-12U-T

Description AC/DC CONVERTER 12V 20W
Expanded Description Enclosed AC DC Converter 1 Output 12V 1.6A 85 ~ 264 VAC Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series VSK-S20-T
Part Status Active
Type Enclosed
Number of Outputs 1
Voltage - Input 85 ~ 264 VAC
Voltage - Output 1 12V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 1.6A
Power (Watts) 20W
Applications ITE (Commercial)
Voltage - Isolation 3kV (3000V)
Efficiency 81%
Operating Temperature -40°C ~ 70°C
Features Universal Input
Mounting Type Chassis Mount
Size / Dimension 3.78" L x 2.17" W x 1.26" H (96.1mm x 54.0mm x 32.0mm)
Minimum Load Required -
Approvals CE, cURus
 
You May Also Be Interested In
Additional Resources
Standard Package ? 24
Other Names 102-2612
VSKS2012UT

17:51:01 3.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 31,45000 31,45
5 30,52800 152,64
10 29,60400 296,04
25 28,67880 716,97
50 27,75360 1.387,68
100 26,82850 2.682,85

Submit a request for quotation on quantities greater than those displayed.

Send Feedback