Add To Favorites
Product Overview
Digi-Key Part Number 102-2404-ND
Quantity Available 310
Can ship immediately
Manufacturer

Manufacturer Part Number

VSK-S15-24U

Description CONV AC/DC 15W 24V 0.625A PCB
Expanded Description Enclosed AC DC Converter 1 Output 24V 625mA 85 ~ 264 VAC Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series VSK-S15
Part Status Active
Number of Outputs 1
Voltage - Input 85 ~ 264 VAC
Voltage - Output 1 24V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 625mA
Power (Watts) 15W
Power Supply Type Enclosed
Applications ITE (Commercial)
Features OCP, OVP, SCP
Operating Temperature -40°C ~ 70°C
Efficiency 84%
Mounting Type Through Hole
Size / Dimension 2.44" L x 1.77" W x 0.91" H (62.0mm x 45.0mm x 23.0mm)
Line Regulation ±0.5%
Load Regulation ±1%
Approvals CE, cULus, EN
Weight 0.177 lb (80.29g)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 20
Other Names 102-2404
656-91061R
VSK-S15-24U-ND
VSKS1524U

05:05:42 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 22,63000 22,63
5 21,96800 109,84
10 21,30100 213,01
25 20,63560 515,89
50 19,96980 998,49
100 19,30400 1.930,40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback