Add To Favorites
Product Overview
Digi-Key Part Number 102-2604-ND
Quantity Available 301
Can ship immediately
Manufacturer

Manufacturer Part Number

VSK-S15-24U-T

Description AC/DC CONVERTER 24V 15W
Expanded Description Enclosed AC DC Converter 1 Output 24V 625mA 85 ~ 264 VAC Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series VSK-S15-T
Part Status Active
Type Enclosed
Number of Outputs 1
Voltage - Input 85 ~ 264 VAC
Voltage - Output 1 24V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 625mA
Power (Watts) 15W
Applications ITE (Commercial)
Voltage - Isolation 3kV (3000V)
Efficiency 84%
Operating Temperature -40°C ~ 70°C
Features Universal Input
Mounting Type Chassis Mount
Size / Dimension 3.78" L x 2.17" W x 1.26" H (96.1mm x 54.0mm x 32.0mm)
Minimum Load Required -
Approvals CE, cURus
 
You May Also Be Interested In
Additional Resources
Standard Package ? 24
Other Names 102-2604
VSKS1524UT

06:37:11 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 28,39000 28,39
5 27,55800 137,79
10 26,72300 267,23
25 25,88840 647,21
50 25,05320 1.252,66
100 24,21810 2.421,81

Submit a request for quotation on quantities greater than those displayed.

Send Feedback