Add To Favorites
Product Overview
Digi-Key Part Number 102-2402-ND
Quantity Available
Manufacturer

Manufacturer Part Number

VSK-S15-12U

Description CONV AC/DC 15W 12V 1.25A PCB
Expanded Description Enclosed AC DC Converter 1 Output 12V 1.25A 85 ~ 264 VAC Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series VSK-S15
Part Status Active
Number of Outputs 1
Voltage - Input 85 ~ 264 VAC
Voltage - Output 1 12V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 1.25A
Power (Watts) 15W
Power Supply Type Enclosed
Applications ITE (Commercial)
Features OCP, OVP, SCP
Operating Temperature -40°C ~ 70°C
Efficiency 80%
Mounting Type Through Hole
Size / Dimension 2.44" L x 1.77" W x 0.91" H (62.0mm x 45.0mm x 23.0mm)
Line Regulation ±0.5%
Load Regulation ±1%
Approvals CE, cULus, EN
Weight 0.177 lb (80.29g)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 20
Other Names 102-2402
656-91053R
VSK-S15-12U-ND
VSKS1512U

16:54:59 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 20,40000 20,40
5 19,79600 98,98
10 19,19600 191,96
25 18,59640 464,91
50 17,99620 899,81
100 17,39640 1.739,64

Submit a request for quotation on quantities greater than those displayed.

Send Feedback