Add To Favorites
Product Overview
Digi-Key Part Number 102-2595-ND
Quantity Available 1.388
Can ship immediately
Manufacturer

Manufacturer Part Number

VSK-S1-5U

Description POWER SUPPLY SWITCHING 5V 1W
Expanded Description Enclosed AC DC Converter 1 Output 5V 200mA 85 ~ 305 VAC Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series VSK-S1
Part Status Active
Number of Outputs 1
Voltage - Input 85 ~ 305 VAC
Voltage - Output 1 5V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 200mA
Power (Watts) 1W
Power Supply Type Enclosed
Applications ITE (Commercial)
Features OCP, SCP
Operating Temperature -25°C ~ 70°C
Efficiency 68%
Mounting Type Through Hole
Size / Dimension 1.33" L x 0.87" W x 0.71" H (33.7mm x 22.2mm x 18.0mm)
Line Regulation ±2%
Load Regulation ±5%
Approvals CE, cUL, UL
Weight 0.044 lb (19.96g)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 22
Other Names 102-2595
VSKS15U

06:23:50 2.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 10,65000 10,65
5 10,50200 52,51
10 10,34800 103,48
25 9,73920 243,48
50 9,43500 471,75
100 9,13060 913,06
250 8,82624 2.206,56
500 8,52190 4.260,95

Submit a request for quotation on quantities greater than those displayed.

Send Feedback