Add To Favorites
Product Overview
Digi-Key Part Number 102-1699-ND
Quantity Available 246
Can ship immediately
Manufacturer

Manufacturer Part Number

VSBU-120-D512

Description AC/DC CONVERTER 5V 12V 120W
Expanded Description Open Frame AC DC Converter 2 Output 5V 12V 15A, 6A 90 ~ 260 VAC Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series VSBU-120-D
Part Status Active
Type Open Frame
Number of Outputs 2
Voltage - Input 90 ~ 260 VAC
Voltage - Output 1 5V
Voltage - Output 2 12V
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 15A, 6A
Power (Watts) 120W
Applications ITE (Commercial)
Voltage - Isolation 4.242kV (4242V)
Efficiency 80%
Operating Temperature 0°C ~ 70°C
Features PFC, Universal Input
Mounting Type Chassis Mount
Size / Dimension 5.00" L x 3.00" W x 1.28" H (127.0mm x 76.2mm x 32.5mm)
Minimum Load Required No
Approvals CE, cURus, GS
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 40
Other Names 102-1268
102-1268-ND
102-1699
653-10201R
VSBU120D512

01:17:06 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 95,03000 95,03
5 92,10600 460,53
10 89,18300 891,83
25 86,25880 2.156,47

Submit a request for quotation on quantities greater than those displayed.

Send Feedback