Add To Favorites
Product Overview
Digi-Key Part Number 102-2627-ND
Quantity Available 66
Can ship immediately
Manufacturer

Manufacturer Part Number

VQE50W-Q24-S24

Description CONVERTER DC/DC 24V 2.08A 50W
Expanded Description Isolated Module DC DC Converter 1 Output 24V 2.08A 9V - 36V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series VQE50W
Packaging ? Bulk ?
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 9V
Voltage - Input (Max) 36V
Voltage - Output 1 24V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 2.08A
Power (Watts) - Manufacture Series 50W
Voltage - Isolation 1.5kV (1500V)
Applications ITE (Commercial)
Features Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Operating Temperature -40°C ~ 105°C
Efficiency 90%
Mounting Type Through Hole
Package / Case 8-DIP Module
Size / Dimension 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 48
Other Names 102-2627
VQE50WQ24S24

20:13:33 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 104,88000 104,88
5 104,04600 520,23
10 103,21400 1.032,14
25 96,55520 2.413,88

Submit a request for quotation on quantities greater than those displayed.

Send Feedback