Add To Favorites
Product Overview
Digi-Key Part Number 102-2045-ND
Quantity Available 545
Can ship immediately
Manufacturer

Manufacturer Part Number

VOF-15-5

Description PWR SUPPLY 15W OPEN 5V 3.0A
Expanded Description Open Frame AC DC Converter 1 Output 5V 3A 85 ~ 264 VAC Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series VOF-15
Part Status Active
Number of Outputs 1
Voltage - Input 85 ~ 264 VAC
Voltage - Output 1 5V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 3A
Power (Watts) 15W
Power Supply Type Open Frame
Applications ITE (Commercial)
Features OCP, OVP, SCP
Operating Temperature 0°C ~ 60°C
Efficiency 75%
Mounting Type Through Hole
Size / Dimension 2.76" L x 1.91" W x 0.91" H (70.0mm x 48.6mm x 23.1mm)
Line Regulation ±0.5%
Load Regulation ±1%
Approvals CE, cULus, TUV
Weight -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 108
Other Names 102-2045
657-10135R
VOF155

09:51:32 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 15,68000 15,68
5 15,46000 77,30
10 15,23600 152,36
25 14,34000 358,50
50 13,89200 694,60
100 13,44380 1.344,38
250 12,99572 3.248,93
500 12,54758 6.273,79

Submit a request for quotation on quantities greater than those displayed.

Send Feedback