Add To Favorites
Product Overview
Digi-Key Part Number 102-3361-ND
Quantity Available 112
Can ship immediately
Manufacturer

Manufacturer Part Number

VOF-100-24

Description AC/DC CONVERTER 24V 100W
Expanded Description Open Frame AC DC Converter 1 Output 24V 4.2A 90 ~ 277 VAC Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series VOF-100
Part Status Active
Type Open Frame
Number of Outputs 1
Voltage - Input 90 ~ 277 VAC
Voltage - Output 1 24V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 4.2A
Power (Watts) 100W
Applications ITE (Commercial)
Voltage - Isolation 3kV (3000V)
Efficiency 87%
Operating Temperature -20°C ~ 70°C (With Derating)
Features Adjustable Output, Universal Input
Mounting Type Chassis Mount
Size / Dimension 4.00" L x 2.00" W x 1.32" H (101.6mm x 50.8mm x 33.6mm)
Minimum Load Required -
Approvals CE, cURus, GS
 
You May Also Be Interested In
Additional Resources
Standard Package ? 60
Other Names 102-3361
VOF10024

21:03:42 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 39,93000 39,93
5 38,71800 193,59
10 37,50800 375,08
25 36,29840 907,46
50 35,08840 1.754,42

Submit a request for quotation on quantities greater than those displayed.

Send Feedback