Add To Favorites
Product Overview
Digi-Key Part Number 102-2480-ND
Quantity Available 408
Can ship immediately
Manufacturer

Manufacturer Part Number

VMS-20-24

Description PWR SUPP AC/DC 20W 24V OUT MED
Expanded Description Open Frame AC DC Converter 1 Output 24V 900mA 90 ~ 264 VAC Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series VMS-20
Part Status Active
Number of Outputs 1
Voltage - Input 90 ~ 264 VAC
Voltage - Output 1 24V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 900mA
Power (Watts) 20W
Power Supply Type Open Frame
Applications Medical
Features OVP, SCP
Operating Temperature -25°C ~ 70°C
Efficiency 85%
Mounting Type Through Hole
Size / Dimension 2.38" L x 1.60" W x 0.80" H (60.5mm x 40.6mm x 20.4mm)
Line Regulation ±0.5%
Load Regulation ±1%
Approvals CE, EN, IEC, TUV, UL
Weight 0.11 lb (49.9g)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 32
Other Names 102-2480
659-91020R
VMS2024

13:20:25 2.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 28,68000 28,68
5 27,83600 139,18
10 26,99200 269,92
25 26,14880 653,72
50 25,30520 1.265,26
100 24,46170 2.446,17

Submit a request for quotation on quantities greater than those displayed.

Send Feedback