Add To Favorites
Product Overview
Digi-Key Part Number 102-1437-ND
Quantity Available 1.529
Can ship immediately
Manufacturer

Manufacturer Part Number

VIBLSD1-S24-S5-SIP

Description CONVERTER DC/DC 5V REG 0.75W
Expanded Description Isolated Module DC DC Converter 1 Output 5V 200mA 22.8V - 25.2V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series VIBLSD1-SIP
Packaging ? -
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 22.8V
Voltage - Input (Max) 25.2V
Voltage - Output 1 5V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 200mA
Power (Watts) - Manufacture Series 1W
Voltage - Isolation 1kV (1000V)
Applications ITE (Commercial)
Features SCP
Operating Temperature -40°C ~ 85°C
Efficiency 70%
Mounting Type Through Hole
Package / Case 6-SIP Module, 4 Leads
Size / Dimension 0.77" L x 0.24" W x 0.40" H (19.6mm x 6.0mm x 10.2mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 25
Other Names 102-1437
656-90099R
VIBLSD1S24S5SIP

15:20:34 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,46000 5,46
5 5,37400 26,87
10 5,29600 52,96
25 5,14040 128,51
50 4,98440 249,22
100 4,82860 482,86
250 4,67280 1.168,20
500 4,36128 2.180,64

Submit a request for quotation on quantities greater than those displayed.

Send Feedback