Add To Favorites
Product Overview
Digi-Key Part Number 102-1453-ND
Quantity Available 1.632
Can ship immediately
Manufacturer

Manufacturer Part Number

VHS1-S12-S12-SIP

Description CONVERTER DC/DC 12V OUT 1W
Expanded Description Isolated Module DC DC Converter 1 Output 12V 84mA 10.8V - 13.2V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series VHS1-SIP
Packaging ? -
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 10.8V
Voltage - Input (Max) 13.2V
Voltage - Output 1 12V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 84mA
Power (Watts) - Manufacture Series 1W
Voltage - Isolation 6kV (6000V)
Applications Medical
Features SCP
Mounting Type Through Hole
Package / Case 7-SIP Module (4 Leads)
Size / Dimension 0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm)
Operating Temperature -40°C ~ 85°C
Efficiency 78%
 
You May Also Be Interested In
Additional Resources
Standard Package ? 25
Other Names 102-1453
656-90115R
VHS1S12S12SIP

05:20:05 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,13000 8,13
5 8,01400 40,07
10 7,89700 78,97
25 7,66480 191,62
50 7,43260 371,63
100 7,20040 720,04
250 6,96816 1.742,04
500 6,50360 3.251,80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback