Add To Favorites
Product Overview
Digi-Key Part Number 102-1829-ND
Quantity Available 103
Can ship immediately
Manufacturer

Manufacturer Part Number

VHK50W-Q48-S24

Description CONVERTER DC-DC 24V 2.08A 50W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series VHK50W
Packaging ? Bulk ?
Part Status Active
Type Isolated
Voltage - Input (Min) 18V
Voltage - Input (Max) 75V
Number of Outputs 1
Voltage - Output 1 24V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 2.08A
Power (Watts) 50W
Applications -
Operating Temperature -40°C ~ 85°C
Efficiency 83%
Mounting Type Chassis Mount
Package / Case Module
Size / Dimension 4.23" L x 4.01" W x 1.50" H (107.5mm x 101.8mm x 38.0mm)
Approvals -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 32
Other Names 102-1829
659-90786R
VHK50WQ48S24

04:44:02 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 116,36000 116,36
5 115,43200 577,16
10 114,50800 1.145,08
25 107,12000 2.678,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback